The UCC39413DTRG4 is a single output DC-DC converter with an output voltage of 5V and an output current of 60mA. It is packaged in a SOIC package and is rated for operation between 0°C and 70°C. The device is RoHS compliant and is available on a tape and reel. The converter has a single output and is manufactured by Texas Instruments.
Texas Instruments UCC39413DTRG4 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.