Battery Management Sngl Cell LithiumIon Protection IC
Texas Instruments UCC3952DP-1G4 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Current | 3A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.