Texas Instruments UCC5510MWPG4 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Operating Supply Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.025517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5510MWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.