
The UCC5606DPTR is a 9-bit termination IC from Texas Instruments, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply current of 218mA and a supply voltage of 5.25V. The device is packaged in a SOIC-8 package and is available in a tape and reel format. The UCC5606DPTR is RoHS compliant and does not have radiation hardening capabilities.
Texas Instruments UCC5606DPTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Operating Supply Current | 218mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5606DPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
