
SCSI Termination 3.3V/5V 110Ohm 24-Pin TSSOP T/R
Texas Instruments UCC5606PWPTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Supply Current | 218mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5606PWPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
