
Texas Instruments UCC5610QP technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resistance | 110R |
| RoHS Compliant | No |
| Series | UCC5610 |
| Supply Current | 455mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UCC5610QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
