Texas Instruments UCC5621MWPG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 27 |
| Number of Terminations | 27 |
| Operating Supply Current | 65mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | UCC5621 |
| Supply Current | 650mA |
| Weight | 0.028184oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5621MWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.