
Texas Instruments UCC5621MWPTR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 27 |
| Operating Supply Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5621MWPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
