
The UCC5621MWPTRG4 is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SSOP package and is available on a tape and reel. The device has a resistance of 110R and is RoHS compliant. It operates at a supply voltage of 7V and draws a supply current of 65mA.
Texas Instruments UCC5621MWPTRG4 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 27 |
| Operating Supply Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| RoHS | Compliant |
No datasheet is available for this part.
