
Texas Instruments UCC5628FQP technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Terminations | 14 |
| Operating Supply Current | 25mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Threshold Voltage | 2V |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5628FQP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
