The UCC5630AFQPG4 is a 9-bit termination IC from Texas Instruments, packaged in a 48-pin LQFP. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device requires a supply voltage between 2.7V and 5.25V and draws an operating supply current of 20mA. It is available in a tray packaging with 250 units per package.
Texas Instruments UCC5630AFQPG4 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Operating Supply Current | 20mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Series | UCC5630A |
| Supply Current | 20mA |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5630AFQPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.