
Texas Instruments UCC5630AMWPG4 technical specifications.
| Package/Case | SSOP |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 15.39mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Operating Supply Current | 20mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Termination | SCSI |
| Weight | 0.025517oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5630AMWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
