
The UCC5631AFQP is a 9-terminal termination IC from Texas Instruments, packaged in a lead-free LQFP-48 package. It operates over a temperature range of 0°C to 70°C and is suitable for surface mount applications. The device has a maximum operating supply voltage of 5.25V and a supply current of 20mA.
Texas Instruments UCC5631AFQP technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 9 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tray |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5631AFQP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.