The UCC5631AFQPTRG4 is a 48-pin quad SCSI bus terminator IC from Texas Instruments, designed for commercial temperature operation. It has a supply voltage range of 2.7 to 5.25V and a width and length of 7mm. The device is packaged in a 48-pin QFP package with a 0.35mm pitch and a 20mm square footprint. It is suitable for use in SCSI bus termination applications.
Texas Instruments UCC5631AFQPTRG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | SCSI BUS TERMINATOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC5631AFQPTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.