
The UCC5642MWPTRG4 is a 9-bit termination IC from Texas Instruments, packaged in a surface-mount SSOP package. It operates over a temperature range of 0°C to 70°C and is powered by a 5.25V supply current of 40mA. This device is compliant with RoHS regulations and is available in tape and reel packaging.
Texas Instruments UCC5642MWPTRG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Weight | 0.025517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5642MWPTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
