
Texas Instruments UCC5672PWP technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Drivers | 1 |
| Number of Terminations | 9 |
| Operating Supply Current | 23mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Thickness | 1mm |
| Threshold Voltage | 2V |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5672PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
