
Texas Instruments UCC5680PW24TRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 9 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5680PW24TRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
