The UCC5680PW28 is a commercial-grade SCSI bus terminator IC from Texas Instruments. It operates within a temperature range of 0 to 70 degrees Celsius and is available in a 28-pin TSSOP package. The device is designed to function with a supply voltage between 2.7 and 5.25 volts. As a SCSI bus terminator, it is intended for use in interface applications, providing a single function in a 28-terminal package.
Texas Instruments UCC5680PW28 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | SCSI BUS TERMINATOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC5680PW28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.