
Texas Instruments UCC5681PW24 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5681PW24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
