
The UCC5696 is a surface-mount termination IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free LQFP package with 27 terminations. The IC operates at a supply voltage of 5.25V and a supply current of 65mA. It is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments UCC5696PNG4 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 27 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Tray |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Weight | 0.016427oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5696PNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
