
Bipolar Junction Transistor (BJT) Array 7 NPN Darlington 50V 500mA DIP-16
Texas Instruments ULN2002A technical specifications.
| Package/Case | DIP |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.
