Texas Instruments V62/04703-01XE technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 375ns |
| RoHS Compliant | Yes |
| Series | CD74HC4017-EP |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04703-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.