Texas Instruments VCA824IDGST/BKN technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 65dB |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.