
The VSP01M02ZWDR is a 10-bit dual channel SPI analog-to-digital converter from Texas Instruments. It operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations. This lead-free device features a maximum power dissipation of 139mW and is available in a BGA package with a quantity of 1000 units per reel. The ADC supports SPI and serial interfaces with a sampling rate of up to 36MS/s.
Checking distributor stock and pricing after the page loads.
Texas Instruments VSP01M02ZWDR technical specifications.
| Package/Case | BGA |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 139mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 36MS/s |
| RoHS | Compliant |
No datasheet is available for this part.