IC VIDEO CCD SIGNAL PROC 96BGA
Checking distributor stock and pricing after the page loads.
Texas Instruments VSP2264ZSJRG1 technical specifications.
| Package/Case | TFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.