
The VSP2267ZSJR is a 12-bit, 1-channel analog-to-digital converter from Texas Instruments. It operates at a supply voltage of 3.3V and is packaged in a TFBGA package. The device is designed to function within an operating temperature range of -25°C to 85°C. The VSP2267ZSJR is compliant with RoHS regulations and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments VSP2267ZSJR technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
