IC Mcu 8 Bit 1KB Flash 20SSOP
Checking distributor stock and pricing after the page loads.
Texas Instruments Z8F0131HH020SG technical specifications.
| Access Time | 20us |
| Package/Case | VQFN |
| Core Architecture | RISC |
| Frequency | 16MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 10 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Series | MSP430F2xx |
| RoHS | Not Compliant |
No datasheet is available for this part.