The Z8F0431HH020SG is a 16MHz RISC microcontroller from Texas Instruments. It features 1KB of FLASH memory and 256B of RAM. The device operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package. It supports I2C and SPI interfaces and has a number of peripherals including brown-out detect/reset, power-on reset, PWM, and watchdog timer. The microcontroller has 10 I/Os and an internal oscillator.
Checking distributor stock and pricing after the page loads.
Texas Instruments Z8F0431HH020SG technical specifications.
| Access Time | 20us |
| Package/Case | TSSOP |
| Core Architecture | RISC |
| Frequency | 16MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 10 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256B |
| Series | MSP430G2xx |
| RoHS | Not Compliant |
No datasheet is available for this part.