Sign in to ask questions about the Textron 1020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Textron 1020 technical specifications.
| Color | Red |
| Contact Material | Brass, Tin |
| Insulation Material | PVC |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 1020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.