18.5mm Wide, 18mm High Rubber Overmold Two-Shot Control Knob M6 flatted to M4.5
Textron 1106 technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Number of Contacts | 12 |
| Number of Positions | 6 |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 1106 to view detailed technical specifications.
No datasheet is available for this part.