Textron 1319 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 120A |
| Gender | Male |
| Wire/Cable Gauge | 2AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Textron 1319 to view detailed technical specifications.
No datasheet is available for this part.