Textron 1545 technical specifications.
| Color | Yellow |
| Length | 8.07inch |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 1545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
