Sign in to ask questions about the Textron 1654L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Textron 1654L technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Inside Diameter | 7.5mm |
| Length | 29mm |
| Outside Diameter | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 1654L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.