Textron 171/GK technical specifications.
| Color | Yellow |
| Insulation | Insulated |
| Length | 12.4mm |
| Pin Length | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 171/GK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.