Textron 172/R0 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Length | 0.574inch |
| Package Quantity | 1000 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.