Textron 2061 technical specifications.
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Steel |
| Mount | Screw |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Textron 2061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.