Sign in to ask questions about the Textron 2068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Textron 2068 technical specifications.
| Height | 7.62mm |
| Lead Free | Lead Free |
| Number of Positions | 8 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Textron 2068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
