Sign in to ask questions about the Textron 3/R8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Textron 3/R8 technical specifications.
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Length | 37.5mm |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stud Size | M8 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 3/R8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.