Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Textron 3539 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Material | Brass |
| Number of Circuits | 4 |
| Packaging | Bulk |
| DC Rated Voltage | 3kV |
| Width | 60.3mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Textron 3539 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
