Sign in to ask questions about the Textron 35BSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Textron 35BSB technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Inside Diameter | 7.7mm |
| Length | 28mm |
| Outside Diameter | 10.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 35BSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
