Sign in to ask questions about the Textron 469/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Textron 469/10 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 16mm |
| Pin Length | 10mm |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 2.5kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 469/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.