31.4 x 28.3mm Hand; Hydraulic Rectangular Punch and Die Tool
Textron 50125036 technical specifications.
| Hole Shape | Rectangular |
| Operation | Hand; Hydraulic |
| Hole Size | 31.4 x 28.3mm |
| Cutting Capacity | Mild Steel: 2 mm |
| RoHS | Not Compliant |
No datasheet is available for this part.