Tempo D350, Telecom Test Equipment, ADSL Compatible
Textron 50125397 technical specifications.
| Battery Type | 9V |
| Height | 86mm |
| Length | 248mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -34°C |
| Weight | 1.32lb |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Textron 50125397 to view detailed technical specifications.
No datasheet is available for this part.