
20.4mm Hand Circular Punch and Die Tool
Checking distributor stock and pricing after the page loads.
| Hole Shape | Circular |
| Operation | Hand |
| Hole Size | 20.4mm |
| Cutting Capacity | Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm |
| RoHS | Not Compliant |