
Tempo Compact DSP, Telecom Test Equipment
Textron 50647792 technical specifications.
| Battery Type | 9V |
| Height | 53mm |
| Length | 235mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Weight | 0.3kg |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Textron 50647792 to view detailed technical specifications.
No datasheet is available for this part.