
CUTTER, CABLE, 4/0AWG; Overall Length:18; Cutting Capacity Max:-; For Use With:Copper & Aluminium Wire; Blade Edge:-; Handle Colour:Green ;RoHS Compliant: NA
Sign in to ask questions about the Textron 718 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Textron 718 technical specifications.
| Length | 18inch |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1.26kg |
| RoHS | Compliant |
Download the complete datasheet for Textron 718 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
