Sign in to ask questions about the Textron 720 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Textron 720 technical specifications.
| Color | Red |
| Contact Material | Brass, Tin |
| Insulation Material | PVC |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 2.35lb |
| RoHS | Compliant |
Download the complete datasheet for Textron 720 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
