Bumper Cylindrical; Recessed Center; Black; 0.718 in. Dia. x 0.437 in. Height
Textron 722 technical specifications.
| Color | Black |
| Diameter | 18.2mm |
| Height | 11.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Material | Steel |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 722 to view detailed technical specifications.
No datasheet is available for this part.