Textron 727M technical specifications.
| Material | Steel |
| Mount | Cable |
| Shape | Circular |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 727M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.