Textron 730BB-1-1/8 technical specifications.
| Package/Case | 125 |
| Length | 41mm |
| Package Quantity | 1 |
| Shape | Round |
| Size | 3.18mm |
| Weight | 1.6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 730BB-1-1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.